
463092370402 | |
---|---|
DigiKey Part Number | 732-13716-ND |
Manufacturer | |
Manufacturer Product Number | 463092370402 |
Description | SWITCH LIMIT SPDT 3A 125V |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 463092370402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC), 2A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.000gf | |
Operating Position | 0.268" (6.8mm) | |
Pretravel | 0.125" (3.2mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.022" (0.55mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.33000 | $20.33 |
10 | $18.66200 | $186.62 |
25 | $16.62520 | $415.63 |
50 | $14.58880 | $729.44 |
100 | $13.57290 | $1,357.29 |
200 | $12.55050 | $2,510.10 |