


434123043816 | |
|---|---|
DigiKey Part Number | 732-7051-2-ND - Tape & Reel (TR) 732-7051-1-ND - Cut Tape (CT) 732-7051-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 434123043816 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 434123043816 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.00mm x 3.50mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Liquid Crystal Polymer (LCP) |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Rectangular Button | Mechanical Life 50,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 4.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 900 | $3.79011 | $3,411.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $3.21461 | $5,786.30 |


