


430773034825 | |
|---|---|
DigiKey Part Number | 732-11577-2-ND - Tape & Reel (TR) 732-11577-1-ND - Cut Tape (CT) 732-11577-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 430773034825 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 430773034825 Models |
Category | Actuator Orientation Top Actuated |
Mfr | Termination Style J Lead |
Series | Outline 6.20mm x 6.20mm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Illumination Non-Illuminated |
Part Status Active | Operating Force 250gf |
Circuit SPST-NO | Operating Temperature -40°C ~ 85°C |
Switch Function Off-Mom | Actuator Material Silicone Rubber |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.45mm |
Actuator Type Standard | Mechanical Life 500,000 Cycles |
Mounting Type | Base Product Number |
Actuator Height off PCB, Vertical 3.40mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 50 | $7.83500 | $391.75 |
| 250 | $7.04584 | $1,761.46 |
| 500 | $6.52852 | $3,264.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $5.48374 | $7,128.86 |

