
429427520910 | |
|---|---|
DigiKey Part Number | 429427520910-ND |
Manufacturer | |
Manufacturer Product Number | 429427520910 |
Description | SWITCH ROTARY DIP BCD 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole, Right Angle Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 429427520910 Models |
Category | Contact Finish Gold |
Manufacturer Würth Elektronik | Height Above Board 0.394" (10.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit BCD | Washable Yes |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 428427320910 | Würth Elektronik | 166 | 428427320910-ND | $43.99000 | Parametric Equivalent |
| DRR 60010 | Knitter-Switch | 45 | 3746-DRR60010-ND | $35.19000 | Parametric Equivalent |
| RD10RA10RVAT | CIT Relay and Switch | 180 | 2449-RD10RA10RVAT-ND | $27.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.75000 | $36.75 |
| 10 | $33.87300 | $338.73 |
| 50 | $28.86560 | $1,443.28 |
| 100 | $27.95310 | $2,795.31 |
| 250 | $26.71988 | $6,679.97 |
| 500 | $25.73346 | $12,866.73 |

