
428527320909 | |
|---|---|
DigiKey Part Number | 428527320909-ND |
Manufacturer | |
Manufacturer Product Number | 428527320909 |
Description | SW ROTARY DIP OCT COMP 0.15A 24V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Octal Complement 8 Position Through Hole Rotary for Tool Actuator 150mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 428527320909 Models |
Category | Height Above Board 0.256" (6.50mm) |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Octal Complement | Features IP67 - Dust Tight, Waterproof |
Number of Positions 8 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 150mA | Body Material Polyamide (PA66), Nylon 6/6 |
Voltage Rating 24VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.72000 | $26.72 |
| 50 | $22.19800 | $1,109.90 |

