
418217270912 | |
---|---|
DigiKey Part Number | 418217270912-ND |
Manufacturer | |
Manufacturer Product Number | 418217270912 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.378" (9.60mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA66), Nylon 6/6 | |
Length | 1.239" (31.48mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |