418217170912 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


CIT Relay and Switch
In Stock: 306
Unit Price: $14.86000
Datasheet
418217170912
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

418217170912

DigiKey Part Number
418217170912-ND
Manufacturer
Manufacturer Product Number
418217170912
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Customer Reference
Detailed Description
Dip Switch SPST 12 Position Through Hole, Right Angle Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tube
Part Status
Obsolete
Circuit
SPST
Number of Positions
12
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
Gold
Height Above Board
0.378" (9.60mm)
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
No
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyamide (PA66), Nylon 6/6
Length
1.239" (31.48mm)
Mechanical Life
5,000 Cycles
Electrical Life
2,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes