
418121160805 | |
---|---|
DigiKey Part Number | 732-6958-2-ND - Tape & Reel (TR) 732-6958-1-ND - Cut Tape (CT) 732-6958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 418121160805 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 418121160805 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.138" (3.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyamide (PA9T) | |
Length | 0.537" (13.64mm) | |
Mechanical Life | 5,000 Cycles | |
Electrical Life | 2,000 Cycles |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.14000 | $24.14 |
10 | $22.31700 | $223.17 |
50 | $20.28940 | $1,014.47 |
100 | $18.44190 | $1,844.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $14.43258 | $11,546.06 |
1,600 | $12.91754 | $20,668.06 |