Thermal Pad Gray 400.00mm x 200.00mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

40101010

DigiKey Part Number
732-40101010-ND
Manufacturer
Manufacturer Product Number
40101010
Description
THERM PAD 400X200MM GRAY
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 400.00mm x 200.00mm Rectangular
Datasheet
 Datasheet
EDA/CAD Models
40101010 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
400.00mm x 200.00mm
Thickness
0.0394" (1.000mm)
Material
-
Adhesive
-
Backing, Carrier
-
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
104°F (40°C)
Digi-Key Storage
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$237.85000$237.85
5$212.87200$1,064.36
10$187.77100$1,877.71
Manufacturers Standard Package