
40011020 | |
|---|---|
DigiKey Part Number | 732-40011020-ND |
Manufacturer | |
Manufacturer Product Number | 40011020 |
Description | THERM PAD 100MMX100MM GRAY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 100.00mm x 100.00mm Square |
Datasheet | Datasheet |
EDA/CAD Models | 40011020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 100.00mm x 100.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | - | |
Thermal Conductivity | 1.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F (40°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $68.49000 | $68.49 |
| 5 | $61.99000 | $309.95 |
| 10 | $52.12400 | $521.24 |

