
36903255S | |
|---|---|
DigiKey Part Number | 732-11192-2-ND - Tape & Reel (TR) 732-11192-1-ND - Cut Tape (CT) 732-11192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36903255S |
Description | RF SHIELD 0.984" SNAP FIT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X 0.984" (25.00mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36903255S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 0.984" (25.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $21.21100 | $212.11 |
| 25 | $19.32040 | $483.01 |
| 100 | $17.01850 | $1,701.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $15.20978 | $6,083.91 |











