
3671338 | |
---|---|
DigiKey Part Number | 732-3671338-ND |
Manufacturer | |
Manufacturer Product Number | 3671338 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.209" (30.70mm) X 1.346" (34.20mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.126" (3.20mm) | |
Length - Overall | 1.346" (34.20mm) | |
Width - Overall | 1.209" (30.70mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.48000 | $29.48 |
5 | $27.27600 | $136.38 |
10 | $24.97800 | $249.78 |
20 | $22.68700 | $453.74 |
35 | $20.39600 | $713.86 |