
36703783 | |
|---|---|
DigiKey Part Number | 732-36703783-ND |
Manufacturer | |
Manufacturer Product Number | 36703783 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.594" (15.10mm) X 1.488" (37.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 36703783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.146" (3.70mm) | |
Length - Overall | 1.488" (37.80mm) | |
Width - Overall | 0.594" (15.10mm) | |
Ventilation | - | |
Mounting Type | Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.83000 | $30.83 |
| 5 | $28.44600 | $142.23 |
| 10 | $26.06200 | $260.62 |
| 20 | $23.67800 | $473.56 |
| 40 | $21.37600 | $855.04 |
| 60 | $18.99167 | $1,139.50 |

