
3670338 | |
---|---|
DigiKey Part Number | 732-3670338-ND |
Manufacturer | |
Manufacturer Product Number | 3670338 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 1.193" (30.30mm) X 1.331" (33.80mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 3670338 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.130" (3.30mm) | |
Length - Overall | 1.331" (33.80mm) | |
Width - Overall | 1.193" (30.30mm) | |
Ventilation | - | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.28000 | $31.28 |
5 | $28.82000 | $144.10 |
10 | $26.45600 | $264.56 |
20 | $24.01700 | $480.34 |
35 | $21.65371 | $757.88 |