RF Shield Frame X 1.244" (31.60mm) Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36106326S

DigiKey Part Number
732-11189-2-ND - Tape & Reel (TR)
732-11189-1-ND - Cut Tape (CT)
732-11189-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36106326S
Description
RF SHIELD 1.244" SNAP FIT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
RF Shield Frame X 1.244" (31.60mm) Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
36106326S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Frame
Height - Overall
0.236" (6.00mm)
Length - Overall
1.244" (31.60mm)
Ventilation
-
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.09000$24.09
10$22.19800$221.98
25$20.22480$505.62
100$17.84070$1,784.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$15.62085$3,124.17
Manufacturers Standard Package