
36103605S | |
|---|---|
DigiKey Part Number | 732-11656-ND |
Manufacturer | |
Manufacturer Product Number | 36103605S |
Description | RF SHIELD 2.362" SURFACE MOUNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame X 2.362" (60.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 36103605S Models |
Category | Type Frame |
Manufacturer Würth Elektronik | Height - Overall 0.118" (3.00mm) |
Series | Length - Overall 2.362" (60.00mm) |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.09000 | $18.09 |
| 50 | $16.44300 | $822.15 |
| 100 | $15.20980 | $1,520.98 |
| 250 | $14.38764 | $3,596.91 |
| 500 | $13.56548 | $6,782.74 |
| 1,000 | $12.08569 | $12,085.69 |




