
36003600S | |
---|---|
DigiKey Part Number | 732-11648-ND |
Manufacturer | |
Manufacturer Product Number | 36003600S |
Description | WE-SHC SHIELDING CABINET COVER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover X Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 36003600S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.079" (2.00mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
50 | $14.77980 | $738.99 |
100 | $13.67130 | $1,367.13 |
250 | $12.93232 | $3,233.08 |
500 | $12.19334 | $6,096.67 |
1,000 | $11.39276 | $11,392.76 |