
34401 | |
|---|---|
DigiKey Part Number | 732-10298-ND |
Manufacturer | |
Manufacturer Product Number | 34401 |
Description | RF FERRITE SHEET 11.693"X8.268" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet WE-FAS Rubber, Ferrite Powder Non-Conductive, Single Sided 8.268" (210.00mm) X 11.693" (297.00mm) X 0.005" (0.13mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 11.693" (297.00mm) | |
Width | 8.268" (210.00mm) | |
Thickness - Overall | 0.005" (0.13mm) | |
Operating Temperature | -25°C ~ 90°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | -4°F ~ 194°F (-20°C ~ 90°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.07000 | $350.07 |
| 5 | $328.17000 | $1,640.85 |
| 10 | $306.23400 | $3,062.34 |
| 20 | $305.01750 | $6,100.35 |









