331211503040
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331211503040

DigiKey Part Number
732-4258-2-ND - Tape & Reel (TR)
732-4258-1-ND - Cut Tape (CT)
732-4258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331211503040
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
331211503040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.118" (3.00mm)
Length
0.177" (4.50mm)
Height
0.157" (4.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 212°F (- 40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,674
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$9.12100$91.21
50$8.36240$418.12
100$7.97090$797.09
500$7.40792$3,703.96
1,000$6.83682$6,836.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$6.15314$12,306.28
Manufacturers Standard Package