331141352540
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331141352540

DigiKey Part Number
732-4252-2-ND - Tape & Reel (TR)
732-4252-1-ND - Cut Tape (CT)
732-4252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
331141352540
Description
RFI SHLD FINGER BECU GOLD SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
331141352540 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.138" (3.50mm)
Height
0.157" (4.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
Flash
Attachment Method
Solder
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-4°F ~ 212°F (- 40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,862
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.56000$12.56
10$11.56900$115.69
50$10.69580$534.79
100$10.23080$1,023.08
500$9.49650$4,748.25
1,000$8.76223$8,762.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.88605$15,772.10
Manufacturers Standard Package