WE-SMGS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-SMGS-Series
WEbinar Powered by Digi-Key: EMC Overview

3029080080100

DigiKey Part Number
732-14252-2-ND - Tape & Reel (TR)
732-14252-1-ND - Cut Tape (CT)
732-14252-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3029080080100
Description
RFI GASKET SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
3029080080100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Gasket
Shape
Rectangle
Width
0.315" (8.00mm)
Length
0.315" (8.00mm)
Height
0.394" (10.00mm)
Material
-
Plating
-
Plating - Thickness
-
Attachment Method
Solder
Operating Temperature
-20°C ~ 90°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 501
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.89000$8.89
10$7.99500$79.95
50$7.09780$354.89
100$6.52680$652.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.36014$2,680.07
Manufacturers Standard Package