
2611059021001 | |
---|---|
DigiKey Part Number | 732-2611059021001-ND |
Manufacturer | |
Manufacturer Product Number | 2611059021001 |
Description | THYONE-I WIRELESS FEATHERWING |
Customer Reference | |
Detailed Description | 2611011021000 Transceiver RF Feather Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Platform | Feather | |
Type | RF | |
Function | Transceiver | |
Utilized IC / Part | 2611011021000 | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | Feather | |
Note | - |