

17800FDSM | |
---|---|
DigiKey Part Number | 732-11461-ND |
Manufacturer | |
Manufacturer Product Number | 17800FDSM |
Description | EVAL BOARD FOR FDSM |
Customer Reference | |
Detailed Description | FDSM - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V or 5V | |
Current - Output | 1A | |
Voltage - Input | 7V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Partially Populated Board(s) | |
Utilized IC / Part | FDSM | |
Note | - |