39-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171060302

DigiKey Part Number
732-9637-2-ND - Tape & Reel (TR)
732-9637-1-ND - Cut Tape (CT)
732-9637-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171060302
Description
DC DC CONVERTER 0.8-3.6V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 6A 2.95V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
171060302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
39-PowerBQFN Module
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package
39-BQFN (11x9)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$74.29380$18,573.45
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1$102.82000$102.82
10$74.29400$742.94
* All Digi-Reel orders will add a $55.00 reeling fee.