39-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171020302

DigiKey Part Number
732-9635-2-ND - Tape & Reel (TR)
732-9635-1-ND - Cut Tape (CT)
732-9635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171020302
Description
DC DC CONVERTER 0.8-3.6V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.95V - 6V Input
Datasheet
 Datasheet
EDA/CAD Models
171020302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.95V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
39-PowerBQFN Module
Size / Dimension
0.43" L x 0.35" W x 0.11" H (11.0mm x 9.0mm x 2.8mm)
Supplier Device Package
39-BQFN (11x9)
Control Features
Enable, Active High
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$70.80000$70.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$50.52408$12,631.02
Manufacturers Standard Package