Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 1A 3.5V - 38V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

171013801

DigiKey Part Number
732-171013801TR-ND - Tape & Reel (TR)
732-171013801CT-ND - Cut Tape (CT)
732-171013801DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
171013801
Description
WPME-VDLM VARIABLE STEP DOWN REG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.85 ~ 13V 1A 3.5V - 38V Input
Datasheet
 Datasheet
EDA/CAD Models
171013801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.5V
Voltage - Input (Max)
38V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
96%
Mounting Type
Surface Mount
Package / Case
12-LGA Exposed Pad
Size / Dimension
0.39" L x 0.24" W x 0.12" H (10.0mm x 6.0mm x 3.1mm)
Supplier Device Package
12-LGA (10x6)
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$66.59000$66.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$54.37388$54,373.88
Manufacturers Standard Package