



171012401 | |
|---|---|
DigiKey Part Number  | 732-6212-2-ND - Tape & Reel (TR) 732-6212-1-ND - Cut Tape (CT) 732-6212-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 171012401  | 
Description  | DC DC CONVERTER 5-24V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 24V 1A 6V - 42V Input  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 171012401 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Non-Isolated PoL Module  | |
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 6V  | |
Voltage - Input (Max)  | 42V  | |
Voltage - Output 1  | ||
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Current - Output (Max)  | 1A  | |
Applications  | ITE (Commercial)  | |
Features  | SCP, UVLO  | |
Operating Temperature  | -40°C ~ 125°C  | |
Efficiency  | 94%  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 7-SMD Module  | |
Size / Dimension  | 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)  | |
Control Features  | Enable, Active High  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $109.08000 | $109.08 | 
| 10 | $105.81600 | $1,058.16 | 
| 100 | $97.92240 | $9,792.24 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $90.74112 | $22,685.28 | 
| 500 | $90.66134 | $45,330.67 | 



