159353940B1300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159353940B1300

DigiKey Part Number
732-159353940B1300TR-ND - Tape & Reel (TR)
732-159353940B1300CT-ND - Cut Tape (CT)
732-159353940B1300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
159353940B1300
Description
WL-VCSL VERTICAL CAVITY SURFACE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Laser Diode 940nm 2V 3A 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
159353940B1300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
940nm
Voltage - Input
2V
Current Rating (Amps)
3A
Power (Watts)
-
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$198.71000$198.71
10$177.09500$1,770.95
50$164.24460$8,212.23
100$161.19340$16,119.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$131.69426$65,847.13
Manufacturers Standard Package