
159353940A6300 | |
---|---|
DigiKey Part Number | 732-159353940A6300TR-ND - Tape & Reel (TR) 732-159353940A6300CT-ND - Cut Tape (CT) 732-159353940A6300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 159353940A6300 |
Description | WL-VCSL VERTICAL CAVITY SURFACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 2V 3A 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 159353940A6300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2V | |
Current Rating (Amps) | 3A | |
Power (Watts) | - | |
Package / Case | 1414 (3535 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.71000 | $198.71 |
10 | $177.09500 | $1,770.95 |
50 | $164.24460 | $8,212.23 |
100 | $161.19340 | $16,119.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $131.69426 | $65,847.13 |