WL-VCSL_3538
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159353850A6300

DigiKey Part Number
732-159353850A6300TR-ND - Tape & Reel (TR)
732-159353850A6300CT-ND - Cut Tape (CT)
732-159353850A6300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
159353850A6300
Description
WL-VCSL VERTICAL CAVITY SURFACE
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Laser Diode 850nm 2.1V 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
159353850A6300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Wavelength
850nm
Voltage - Input
2.1V
Current Rating (Amps)
-
Power (Watts)
-
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$191.48000$191.48
50$170.69840$8,534.92
100$162.31180$16,231.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$135.61304$67,806.52
Manufacturers Standard Package