
158563460 | |
|---|---|
DigiKey Part Number | 732-5672-2-ND - Tape & Reel (TR) 732-5672-1-ND - Cut Tape (CT) 732-5672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158563460 |
Description | LED WL-SWTP COOL WHT 6000K 5630 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Cool 6000K 3V 100mA 120° 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 158563460 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 39lm (Typ) | |
Current - Test | 100mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 130 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | 5630 | |
Size / Dimension | 0.213" L x 0.118" W (5.40mm x 3.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Thermal Resistance of Package | 35°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 50 | $3.92160 | $196.08 |
| 100 | $3.51880 | $351.88 |
| 500 | $3.47178 | $1,735.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.83642 | $5,672.84 |

