LED Lighting WL-SWTC White, Cool 5000K 3.2V 350mA 120° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158353050

DigiKey Part Number
732-5656-2-ND - Tape & Reel (TR)
732-5656-1-ND - Cut Tape (CT)
732-5656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158353050
Description
LED WL-SWTC COOL WHT 5000K 3535
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTC White, Cool 5000K 3.2V 350mA 120° 1414 (3535 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158353050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
121lm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.2V
Lumens/Watt @ Current - Test
108 lm/W
CRI (Color Rendering Index)
70 (Typ)
Current - Max
1A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Supplier Device Package
3535
Size / Dimension
0.136" L x 0.136" W (3.45mm x 3.45mm)
Height - Seated (Max)
0.079" (2.00mm)
Thermal Resistance of Package
8°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.64000$26.64
10$24.19600$241.96
50$23.51020$1,175.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.20740$9,603.70
Manufacturers Standard Package