
158353027 | |
---|---|
DigiKey Part Number | 732-5653-2-ND - Tape & Reel (TR) 732-5653-1-ND - Cut Tape (CT) 732-5653-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158353027 |
Description | LED WL-SWTC WARM WHT 2700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTC White, Warm 2700K 3.2V 350mA 120° 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158353027 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 95lm (Typ) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 85 lm/W | |
CRI (Color Rendering Index) | 80 (Typ) | |
Current - Max | 1A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Thermal Resistance of Package | 8°C/W |