
158303250A | |
|---|---|
DigiKey Part Number | 732-158303250ATR-ND - Tape & Reel (TR) 732-158303250ACT-ND - Cut Tape (CT) 732-158303250ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158303250A |
Description | LED WL-SWTP COOL WHT 5000K 1212 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Cool 5000K 2.8V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158303250A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 36lm (Typ) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 198 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 300mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 1212 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.77mm) | |
Thermal Resistance of Package | 6°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $3.62600 | $36.26 |
| 50 | $3.13240 | $156.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $2.55894 | $10,235.76 |

