
158302240 | |
|---|---|
DigiKey Part Number | 732-5665-2-ND - Tape & Reel (TR) 732-5665-1-ND - Cut Tape (CT) 732-5665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 158302240 |
Description | LED WL-SWTP NEUT WHT 4000K 3022 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting WL-SWTP White, Neutral 4000K 3.2V 60mA 120° 1208 (3020 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 158302240 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 22lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 115 lm/W | |
CRI (Color Rendering Index) | 85 (Typ) | |
Current - Max | 100mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1208 (3020 Metric) | |
Supplier Device Package | 3022 | |
Size / Dimension | 0.118" L x 0.083" W (3.00mm x 2.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 38°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 50 | $2.73780 | $136.89 |
| 100 | $2.45000 | $245.00 |
| 500 | $2.15404 | $1,077.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.68113 | $3,362.26 |

