
157121V12700 | |
|---|---|
DigiKey Part Number | 732-157121V12700TR-ND - Tape & Reel (TR) 732-157121V12700CT-ND - Cut Tape (CT) 732-157121V12700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157121V12700 |
Description | WL-S7DS 7 SEGMENTS DISPLAY SMT S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 1 Character Common Cathode 2V 20mA 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm) 10-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 157121V12700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 0.591" H x 0.386" W x 0.148" D (15.00mm x 9.80mm x 3.75mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 35mcd | |
Wavelength - Peak | - | |
Power Dissipation (Max) | 52mW | |
Package / Case | 10-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.66000 | $18.66 |
| 50 | $16.65680 | $832.84 |
| 100 | $15.45640 | $1,545.64 |
| 250 | $14.26464 | $3,566.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $12.39802 | $11,158.22 |

