Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

156120BS82500

DigiKey Part Number
732-11420-2-ND - Tape & Reel (TR)
732-11420-1-ND - Cut Tape (CT)
732-11420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
156120BS82500
Description
LED BLUE CLEAR 2SMD BOTTOM ENT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
156120BS82500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
465nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
1.95mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,853
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
50$3.69960$184.98
100$2.65550$265.55
500$2.42534$1,212.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$2.09944$4,198.88
Manufacturers Standard Package