
156120BS75000 | |
|---|---|
DigiKey Part Number | 732-11418-2-ND - Tape & Reel (TR) 732-11418-1-ND - Cut Tape (CT) 732-11418-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 156120BS75000 |
Description | LED BLUE CLEAR 2SMD BOTTOM ENT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 156120BS75000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 465nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.30mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 50 | $2.48280 | $124.14 |
| 100 | $1.75120 | $175.12 |
| 500 | $1.60320 | $801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46343 | $2,926.86 |


