


15435394AA350 | |
|---|---|
DigiKey Part Number | 732-10855-2-ND - Tape & Reel (TR) 732-10855-1-ND - Cut Tape (CT) 732-10855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15435394AA350 |
Description | LED IR 945NM 1A SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 945nm 1.9V 1A 220mW/sr @ 1A (Typ) 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 15435394AA350 Models |
Category | Wavelength 945nm |
Manufacturer Würth Elektronik | Voltage - Forward (Vf) (Typ) 1.9V |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 1A | Package / Case 2-SMD, No Lead Exposed Pad |
Radiant Intensity (Ie) Min @ If 220mW/sr @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.28000 | $53.28 |
| 50 | $44.58520 | $2,229.26 |
| 250 | $39.15080 | $9,787.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $34.51436 | $17,257.18 |
| 1,000 | $31.48391 | $31,483.91 |

