Infrared (IR) Emitter 940nm 3.2V 3A 700mW/sr @ 1A (Typ) 90° 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15435394A9042

DigiKey Part Number
732-15435394A9042TR-ND - Tape & Reel (TR)
732-15435394A9042CT-ND - Cut Tape (CT)
732-15435394A9042DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
15435394A9042
Description
WL-SIQW SMT INFRARED QFN LED WAT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 940nm 3.2V 3A 700mW/sr @ 1A (Typ) 90° 3-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
15435394A9042 Models
Product Attributes
Filter Similar Products
Category
Wavelength
940nm
Manufacturer
Würth Elektronik
Voltage - Forward (Vf) (Typ)
3.2V
Series
Viewing Angle
90°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Orientation
Top View
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Infrared (IR)
Mounting Type
Surface Mount
Current - DC Forward (If) (Max)
3A
Package / Case
3-SMD, No Lead
Radiant Intensity (Ie) Min @ If
700mW/sr @ 1A (Typ)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 196
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$68.16000$68.16
50$60.00880$3,000.44
100$55.13340$5,513.34
250$50.26656$12,566.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$42.79290$21,396.45
Manufacturers Standard Package