


15411485AA370 | |
|---|---|
DigiKey Part Number | 732-12007-2-ND - Tape & Reel (TR) 732-12007-1-ND - Cut Tape (CT) 732-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 15411485AA370 |
Description | WL-SISW SMD INFRARED SIDE VIEW W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.4V 70mA 1mW/sr @ 20mA 130° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 15411485AA370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 1mW/sr @ 20mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 130° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.22000 | $5.22 |
| 10 | $4.71600 | $47.16 |
| 100 | $4.38930 | $438.93 |
| 500 | $4.04662 | $2,023.31 |
| 1,000 | $3.72028 | $3,720.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.75349 | $8,260.47 |









