
151054RS03000 | |
|---|---|
DigiKey Part Number | 732-11408-ND |
Manufacturer | |
Manufacturer Product Number | 151054RS03000 |
Description | LED RED CLEAR T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | 151054RS03000 Models |
Category | Lens Style Round with Domed Top |
Mfr | Lens Size 5.00mm Dia |
Series | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Independent | Wavelength - Dominant |
Lens Color Colorless | Wavelength - Peak 631nm |
Lens Transparency Clear | Package / Case Radial |
Millicandela Rating | Height (Max) 8.85mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 50 | $1.61140 | $80.57 |
| 100 | $1.13460 | $113.46 |
| 500 | $1.02768 | $513.84 |
| 1,000 | $0.93725 | $937.25 |















