


150224YS73100 | |
|---|---|
DigiKey Part Number | 732-150224YS73100TR-ND - Tape & Reel (TR) 732-150224YS73100CT-ND - Cut Tape (CT) 732-150224YS73100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224YS73100 |
Description | LED YELLOW CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 586nm LED Indication - Discrete 2.1V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224YS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 589nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.31mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.76000 | $47.60 |
| 100 | $3.48840 | $348.84 |
| 500 | $2.92044 | $1,460.22 |
| 1,000 | $2.73414 | $2,734.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09517 | $6,285.51 |

