
150224VS73100A | |
|---|---|
DigiKey Part Number | 732-12031-2-ND - Tape & Reel (TR) 732-12031-1-ND - Cut Tape (CT) 732-12031-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150224VS73100A |
Description | LED GREEN CLEAR 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150224VS73100A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.40mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.41mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.59100 | $15.91 |
| 100 | $1.47670 | $147.67 |
| 500 | $1.35432 | $677.16 |
| 1,000 | $1.23193 | $1,231.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97657 | $2,929.71 |









