Green 528nm LED Indication - Discrete 3V 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green 528nm LED Indication - Discrete 3V 2-SMD, J-Lead
WL-SMTW Series

150224GS73100

DigiKey Part Number
732-11398-2-ND - Tape & Reel (TR)
732-11398-1-ND - Cut Tape (CT)
732-11398-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150224GS73100
Description
LED GREEN CLEAR 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Green 528nm LED Indication - Discrete 3V 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
150224GS73100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
519nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.31mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,088
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.25000$6.25
50$5.11380$255.69
100$3.66680$366.68
500$3.33792$1,668.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.01729$9,051.87
Manufacturers Standard Package