New Product
Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150160BS73103

DigiKey Part Number
732-150160BS73103TR-ND - Tape & Reel (TR)
732-150160BS73103CT-ND - Cut Tape (CT)
732-150160BS73103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150160BS73103
Description
WL-SMTW SMT MONO-COLOR TOP LED W
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Blue 470nm LED Indication - Discrete 3.1V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
150160BS73103 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
3.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
465nm
Configuration
Independent
Package / Case
0603 (1608 Metric)
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 0.80mm W
Millicandela Rating
Height (Max)
0.75mm
Lens Style
Oval with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,268
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
50$1.56200$78.10
100$1.47990$147.99
500$1.31544$657.72
1,000$1.15101$1,151.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.98658$4,932.90
Manufacturers Standard Package