Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150141YS66140

DigiKey Part Number
732-150141YS66140TR-ND - Tape & Reel (TR)
732-150141YS66140CT-ND - Cut Tape (CT)
732-150141YS66140DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
150141YS66140
Description
LED YELLOW DIFFUSED SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Yellow 590nm LED Indication - Discrete 2.4V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
150141YS66140 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.4V
Mfr
Current - Test
50mA
Series
Viewing Angle
60°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
592nm
Lens Transparency
Diffused
Package / Case
4-PLCC
Millicandela Rating
Height (Max)
3.45mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
150141YS66130Würth Elektronik1,980732-150141YS66130CT-ND$6.17000Parametric Equivalent
In-Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.17000$6.17
10$5.31100$53.11
50$4.62880$231.44
100$4.11080$411.08
500$3.74852$1,874.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.68323$7,366.46
Manufacturers Standard Package