
150121YV74000 | |
|---|---|
DigiKey Part Number | 732-12020-2-ND - Tape & Reel (TR) 732-12020-1-ND - Cut Tape (CT) 732-12020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150121YV74000 |
Description | LED GRN/YLW CLEAR 1210 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Green, Yellow 570nm Green, 590nm Yellow LED Indication - Discrete 2V Green, 2V Yellow 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150121YV74000 Models |
Category | Lens Size 2.70mm x 2.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V Green, 2V Yellow |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 572nm Green, 595nm Yellow |
Configuration Independent | Package / Case 1210 (3225 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.70mm W |
Millicandela Rating | Height (Max) 0.80mm |
Lens Style Rectangle with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.99600 | $39.96 |
| 100 | $3.70790 | $370.79 |
| 500 | $3.42014 | $1,710.07 |
| 1,000 | $3.12417 | $3,124.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.69668 | $8,090.04 |



