
150120RS87000 | |
|---|---|
DigiKey Part Number | 732-150120RS87000TR-ND - Tape & Reel (TR) 732-150120RS87000CT-ND - Cut Tape (CT) 732-150120RS87000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150120RS87000 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150120RS87000 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Viewing Angle 70° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 632nm |
Color | Package / Case 1206 (3216 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 1.60mm W |
Millicandela Rating | Height (Max) 0.78mm |
Lens Style Irregular | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 50 | $2.08160 | $104.08 |
| 100 | $1.79560 | $179.56 |
| 500 | $1.58494 | $792.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.50207 | $4,506.21 |


