
150066M173000 | |
|---|---|
DigiKey Part Number | 732-11391-2-ND - Tape & Reel (TR) 732-11391-1-ND - Cut Tape (CT) 732-11391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150066M173000 |
Description | LED RGB CLEAR SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 527nm Green, 470nm Blue LED Indication - Discrete 1.9V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 150066M173000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 1.9V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 636nm Red, 520nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 50 | $5.77980 | $288.99 |
| 100 | $4.12720 | $412.72 |
| 500 | $3.75722 | $1,878.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.39548 | $6,790.96 |











